Part Details for KP103J1000VP15 by KYET
Overview of KP103J1000VP15 by KYET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP103J1000VP15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10nF -40��~+105�� ��5% 1kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 4240 |
|
$0.0703 / $0.1420 | Buy Now |
|
LCSC | 10nF -40+105 5% 1kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 4240 |
|
$0.0682 / $0.1377 | Buy Now |
Part Details for KP103J1000VP15
KP103J1000VP15 CAD Models
KP103J1000VP15 Part Data Attributes:
|
KP103J1000VP15
KYET
Buy Now
|
Compare Parts:
KP103J1000VP15
KYET
|
Samacsys Manufacturer | KYET |