Part Details for KP1830-133015D by Vishay Intertechnologies
Overview of KP1830-133015D by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830-133015D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP1830133015D
|
Avnet Americas | Power Film Capacitor, 330 pF, 63 V, 100 V, ? 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: KP1830133015D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1338 / $0.3017 | Buy Now |