Part Details for KP1830133011W by Vishay Intertechnologies
Overview of KP1830133011W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830133011W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8687
|
Newark | Kp 330 Pf 1% 100Vdc 5 Mm/Reelpack, Taping Height 18,5 Mm |Vishay KP1830133011W Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9420 / $1.2000 | Buy Now |
DISTI #
KP1830133011W
|
Avnet Americas | Cap Film 330pF 100V PP 1% Radial 5mm 100°C T/R - Tape and Reel (Alt: KP1830133011W) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4968 / $1.2622 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.9440 | Buy Now |