Part Details for KP1830133013D by Vishay Intertechnologies
Overview of KP1830133013D by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830133013D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8688
|
Newark | Kp 330 Pf 2,5% 100Vdc 5 Mm/Ammopack, Taping Height 16,5 Mm |Vishay KP1830133013D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 / $0.6030 | Buy Now |
DISTI #
KP1830133013D
|
Avnet Americas | KP 1830 330pF ?2,5% 100V= - Ammo Pack (Alt: KP1830133013D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2462 / $0.5555 | Buy Now |
DISTI #
75-KP1830133013D
|
Mouser Electronics | Film Capacitors KP 330 pF + / -2,5% 100Vdc 5 mm RoHS: Compliant | 0 |
|
$0.5540 / $1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5060 | Buy Now |
DISTI #
KP1830133013D
|
Avnet Abacus | Power Film Capacitor, 330 pF, 63 V, 100 V, � 2.5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: KP1830133013D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |