Part Details for KP1830133013G by Vishay Intertechnologies
Overview of KP1830133013G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830133013G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3642
|
Newark | Kp 330 Pf 2,5% 100Vdc 5 Mm/Ammopack, Taping Height 18,5 Mm |Vishay KP1830133013G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5240 / $0.6820 | Buy Now |
DISTI #
KP1830133013G
|
Avnet Americas | KP 330 PF 2.5% 100V 5MM - Ammo Pack (Alt: KP1830133013G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2660 / $0.6757 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5060 | Buy Now |