Part Details for KP1830222251 by Vishay Beyschlag
Overview of KP1830222251 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830222251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP1830222251-ND
|
DigiKey | CAP FILM 2200PF 1% 250VDC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1659 In Stock |
|
$1.1700 / $2.2600 | Buy Now |