Part Details for KP1830233061 by Vishay Intertechnologies
Overview of KP1830233061 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830233061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0294
|
Newark | Capacitor, polypropylene,3.3Nf,63Vdc,1-% Tol,1+% Tol,-200Ppm-Tc |Vishay KP1830233061 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3400 | Buy Now |
DISTI #
KP1830233061
|
Avnet Americas | Cap Film 0.0033uF 63V PP 1% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk - Bulk (Alt: KP1830233061) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5886 / $1.4955 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.1200 | Buy Now |