Part Details for KP1830233064 by Vishay Intertechnologies
Overview of KP1830233064 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830233064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0297
|
Newark | Capacitor, polypropylene,3.3Nf,63Vdc,5-% Tol,5+% Tol,-200Ppm-Tc |Vishay KP1830233064 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.3480 | Buy Now |
DISTI #
KP1830233064
|
Avnet Americas | Power Film Capacitor, 3300 pF, 40 V, 63 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: KP1830233064) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1450 / $0.3271 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.2980 | Buy Now |
DISTI #
KP1830233064
|
Avnet Abacus | Power Film Capacitor, 3300 pF, 40 V, 63 V, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: KP1830233064) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |