Part Details for KP1830239063W by Vishay Intertechnologies
Overview of KP1830239063W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830239063W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8826
|
Newark | Kp 3,9 Nf 2,5% 63Vdc 5 Mm/Reelpack, Taping Height 18,5 Mm |Vishay KP1830239063W RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.4230 | Buy Now |
DISTI #
KP1830239063W
|
Avnet Americas | KP 1830 3.9nF ±2,5% 63V= - Tape and Reel (Alt: KP1830239063W) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1725 / $0.3892 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3540 | Buy Now |