Part Details for KP1830268065G by Vishay Intertechnologies
Overview of KP1830268065G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830268065G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8874
|
Newark | Kp 6,8Nf 10% 63Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay KP1830268065G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 / $0.4100 | Buy Now |
DISTI #
KP1830268065G
|
Avnet Americas | Cap Film 0.0068uF 63V PP 10% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: KP1830268065G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1809 / $0.4596 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3440 | Buy Now |
DISTI #
KP1830268065G
|
Avnet Americas | Cap Film 0.0068uF 63V PP 10% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: KP1830268065G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1809 / $0.4596 | Buy Now |