Part Details for KP1830322063G by Vishay Intertechnologies
Overview of KP1830322063G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830322063G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8908
|
Newark | Kp 22Nf 2,5% 63Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay KP1830322063G Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 / $1.1000 | Buy Now |
DISTI #
KP1830322063G
|
Avnet Americas | Cap Film 0.022uF 63V PP 2.5% (7.2 X 7 X 9mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: KP1830322063G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4199 / $1.0667 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.7980 | Buy Now |
DISTI #
KP1830322063G
|
Avnet Americas | Cap Film 0.022uF 63V PP 2.5% (7.2 X 7 X 9mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: KP1830322063G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4199 / $1.0667 | Buy Now |