Part Details for KP1830322064 by Vishay Intertechnologies
Overview of KP1830322064 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830322064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8910
|
Newark | Kp 22Nf 5% 63Vdc Pitch 5Mm/Loose In Box |Vishay KP1830322064 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.7410 | Buy Now |
DISTI #
KP1830322064
|
Avnet Americas | Cap Film 0.022uF 63V PP 5% (7.2 X 7 X 9mm) Radial 5mm 100°C Bulk - Bulk (Alt: KP1830322064) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2808 / $0.7134 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.5340 | Buy Now |
DISTI #
KP1830322064
|
Avnet Americas | Cap Film 0.022uF 63V PP 5% (7.2 X 7 X 9mm) Radial 5mm 100°C Bulk - Bulk (Alt: KP1830322064) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2808 / $0.7134 | Buy Now |