Part Details for KP1836147135W by Vishay Intertechnologies
Overview of KP1836147135W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1836147135W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8958
|
Newark | Mkp/Mkp 470 Pf 10% 1600Vdc 15 Mm/Reelpack, Taping Height 18,5 Mm |Vishay KP1836147135W Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.8070 | Buy Now |
DISTI #
KP1836147135W
|
Avnet Americas | Cap Film 470pF 1600V PP 10% Radial 100°C T/R - Tape and Reel (Alt: KP1836147135W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3024 / $0.7683 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |