Part Details for KP1836168135 by Vishay Intertechnologies
Overview of KP1836168135 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1836168135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0342
|
Newark | Mkp/Mkp 680Pf 10% 1600Vdc Pitch 15Mm/Loose In Box |Vishay KP1836168135 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $0.6700 | Buy Now |
DISTI #
KP1836168135
|
Avnet Americas | Power Film Capacitor, 680 pF, 500 V, 1.6 kV, ± 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: KP1836168135) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2538 / $0.6448 | Buy Now |
DISTI #
75-KP1836168135
|
Mouser Electronics | Film Capacitors MKP/MKP 680pF +/-10% 1600Vdc Pitch 15mm RoHS: Compliant | 0 |
|
$0.5610 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$0.4830 | Buy Now |
DISTI #
KP1836168135
|
Avnet Americas | Power Film Capacitor, 680 pF, 500 V, 1.6 kV, ± 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: KP1836168135) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2538 / $0.6448 | Buy Now |
DISTI #
KP1836168135
|
Avnet Abacus | Power Film Capacitor, 680 pF, 500 V, 1.6 kV, � 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: KP1836168135) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |