Part Details for KP1836210135W by Vishay Intertechnologies
Overview of KP1836210135W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1836210135W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8975
|
Newark | Mkp/Mkp 1Nf 10% 1600Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay KP1836210135W Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5840 / $0.7370 | Buy Now |
DISTI #
KP1836210135W
|
Avnet Americas | Power Film Capacitor, 1000 pF, 500 V, 1.6 kV, ± 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: KP1836210135W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2794 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.5310 | Buy Now |
DISTI #
KP1836210135W
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 500 V, 1.6 kV, � 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: KP1836210135W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |