Part Details for KP1836210204 by Vishay Intertechnologies
Overview of KP1836210204 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1836210204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8977
|
Newark | Mkp/Mkp 1Nf 5% 2000Vdc Pitch 22,5Mm/Loose In Box |Vishay KP1836210204 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9620 / $1.3700 | Buy Now |
DISTI #
KP1836210204
|
Avnet Americas | Power Film Capacitor, 1000 pF, 600 V, 2 kV, ± 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: KP1836210204) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4738 / $1.2039 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.9000 | Buy Now |
DISTI #
KP1836210204
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 600 V, 2 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: KP1836210204) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$1.5000 / $2.3100 | Buy Now |