Part Details for KP183621920521 by Vishay Intertechnologies
Overview of KP183621920521 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP183621920521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP183621920521
|
Avnet Americas | MKP/MKP 1.9NF 0% 2000V 22.5MM - Bulk (Alt: KP183621920521) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Bulk | 0 |
|
RFQ |