Part Details for KP1836418634 by Vishay Intertechnologies
Overview of KP1836418634 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1836418634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T9095
|
Newark | Mkp/Mkp 180Nf 5% 630Vdc Pitch 37,5Mm/Loose In Box |Vishay KP1836418634 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $4.4900 | Buy Now |
DISTI #
KP1836418634
|
Avnet Americas | Cap Film 0.18uF 630V PP 5% (41.5 X 14.5 X 24.5mm) Radial 37.5mm 100°C Bulk - Bulk (Alt: KP1836418634) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5133 / $3.8450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.8800 | Buy Now |