KP204XTMA1
Infineon Technologies AG
Description: Capacitive Sensor,

Overview of KP204XTMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for KP204XTMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-KP204XTMA1TR-ND
DigiKey SENSOR 15.95PSIA DSOF8 Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $3.0145
$3.0145 Buy Now
DISTI # KP204XTMA1
Avnet Americas Pressure Sensor for Side Crash and Pedestrian Impact Detection 7.62psi to 15.95psi 4.5V to 11V 8-Pin DSOF T/R - Tape and Reel (Alt: KP204XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,500 $3.3521
$3.3521 Buy Now
DISTI # 726-KP204XTMA1
Mouser Electronics Board Mount Pressure Sensors Y RoHS: Compliant 0
  • 1,500 $3.3700
$3.3700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks 0
  • 1,500 $3.0200
$3.0200 Buy Now

CAD Models for KP204XTMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KP204XTMA1 by Infineon Technologies AG

KP204XTMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Sensors/Transducers Type
PRESSURE SENSOR,CAPACITIVE
Want to compare parts?
  1. KP204XTMA1
    Infineon Technologies AG
    Capacitive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KP204XTMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KP204XTMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of KP204XTMA1 would you like to use for your alert(s)?
  • Please alert me when KP204XTMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KP204XTMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KP204XTMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KP204XTMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KP204XTMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KP204XTMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: