There are no models available for this part yet.
Overview of KP224J2J1004 by KYET
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KP224J2J1004 by KYET
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 220nF -40+100 5% 630V PluginP10mm Polypropylene Film Capacitors (CBB) ROHS | 6281 |
|
$0.0286 / $0.0540 | Buy Now |