Part Details for KP466XTMA1 by Infineon Technologies AG
Overview of KP466XTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP466XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3092
|
Newark | Pressure Sensor, Absolute, 60-165Kpa, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:60Kpa, Operating Pressure Max:165Kpa, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Sensor Case Style:Dfn, No. Of Pins:8Pins Rohs Compliant: Yes |Infineon KP466XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3400 |
|
$2.0500 / $4.2300 | Buy Now |
DISTI #
448-KP466XTMA1CT-ND
|
DigiKey | XENSIV DIGITAL ABSOLUTE PRESSURE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3370 In Stock |
|
$1.9014 / $4.0700 | Buy Now |
DISTI #
KP466XTMA1
|
Avnet Americas | - Tape and Reel (Alt: KP466XTMA1) RoHS: Not Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 18 Weeks, 0 Days Container: Reel | 3400 |
|
$1.6809 | Buy Now |
DISTI #
726-KP466XTMA1
|
Mouser Electronics | Board Mount Pressure Sensors MEMS GROWTH RoHS: Compliant | 101 |
|
$1.8800 / $4.0700 | Buy Now |
|
Future Electronics | KP466 SP005430044 RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
DISTI #
SP005430044
|
EBV Elektronik | (Alt: SP005430044) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |