Part Details for KP467XTMA1 by Infineon Technologies AG
Overview of KP467XTMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP467XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7376
|
Newark | Pressure Sensor, 45-200Kpa, Dfn-8 Rohs Compliant: Yes |Infineon KP467XTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3400 |
|
$2.3700 / $4.4900 | Buy Now |
DISTI #
448-KP467XTMA1CT-ND
|
DigiKey | MEMS GROWTH Min Qty: 1 Lead time: 97 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2135 In Stock |
|
$1.8937 / $3.8900 | Buy Now |
DISTI #
KP467XTMA1
|
Avnet Americas | - Tape and Reel (Alt: KP467XTMA1) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 18 Weeks, 0 Days Container: Reel | 3400 |
|
$1.8981 | Buy Now |
DISTI #
KP467XTMA1
|
Avnet Americas | - Tape and Reel (Alt: KP467XTMA1) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2432 | Buy Now |
DISTI #
726-KP467XTMA1
|
Mouser Electronics | Board Mount Pressure Sensors Y RoHS: Compliant | 3269 |
|
$1.8300 / $3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Lead time: 18 Weeks | 0 |
|
$1.7100 | Buy Now |
DISTI #
84351700
|
Verical | Board Mount Pressure Sensor 5.8V 45kPa to 200kPa Absolute T/R RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Date Code: 2404 | Americas - 3400 |
|
$2.1984 | Buy Now |
DISTI #
80941649
|
Verical | Board Mount Pressure Sensor 5.8V 45kPa to 200kPa Absolute T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2409 | Americas - 50 |
|
$2.6105 / $3.1142 | Buy Now |
DISTI #
C1S322002765748
|
Chip1Stop | Pressure sensors, transducers | 50 |
|
$2.6105 / $3.1142 | Buy Now |
DISTI #
SP005580018
|
EBV Elektronik | (Alt: SP005580018) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |