Part Details for KP474J2G1512 by KYET
Overview of KP474J2G1512 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP474J2G1512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470nF -40+100 5% 400V PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 4965 |
|
$0.0370 / $0.0714 | Buy Now |
Part Details for KP474J2G1512
KP474J2G1512 CAD Models
KP474J2G1512 Part Data Attributes:
|
KP474J2G1512
KYET
Buy Now
|
Compare Parts:
KP474J2G1512
KYET
|
Samacsys Manufacturer | KYET |