Part Details for KPBA-2006SURKCGKC by Kingbright
Overview of KPBA-2006SURKCGKC by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPBA-2006SURKCGKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4648
|
Newark | Led, Hyper Red/Grn, 240/40Mcd, 2X0.6Mm Rohs Compliant: Yes |Kingbright KPBA-2006SURKCGKC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1960 |
|
$0.2020 / $0.5040 | Buy Now |
DISTI #
KPBA-2006SURKCGKC
|
TME | LED, SMD, red/green, 8÷40mcd,60÷240mcd, 2x0.6x1.05mm, 140°, 20mA Min Qty: 1 | 2000 |
|
$0.1550 / $0.4280 | Buy Now |
DISTI #
4230013
|
element14 Asia-Pacific | LED, HYPER RED/GRN, 240/40MCD, 2X0.6MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1960 |
|
$0.1686 / $0.3476 | Buy Now |
DISTI #
4230013RL
|
Farnell | LED, HYPER RED/GRN, 240/40MCD, 2X0.6MM RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 6 Days Container: Reel | 1960 |
|
$0.2612 / $0.3290 | Buy Now |
DISTI #
4230013
|
Farnell | LED, HYPER RED/GRN, 240/40MCD, 2X0.6MM RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 6 Days Container: Cut Tape | 1960 |
|
$0.2612 / $0.4257 | Buy Now |
Part Details for KPBA-2006SURKCGKC
KPBA-2006SURKCGKC CAD Models
KPBA-2006SURKCGKC Part Data Attributes:
|
KPBA-2006SURKCGKC
Kingbright
Buy Now
|
Compare Parts:
KPBA-2006SURKCGKC
Kingbright
|
Samacsys Manufacturer | Kingbright |