Part Details for KPC452 0E by Cosmo Electronics
Overview of KPC452 0E by Cosmo Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPC452 0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 3.75kV 150mA 1.5V@100mA,20mA 1 6V 1.2V AC,DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | 226 |
|
$0.2267 / $0.3992 | Buy Now |