Part Details for KPCU02H590J by Miflex SA
Overview of KPCU02H590J by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPCU02H590J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPCU02-9U/600
|
TME | Capacitor: copper-polypropylene-paper, 9uF, 600VDC, ±5%, -25÷70°C Min Qty: 2 | 2 |
|
$445.7200 | Buy Now |