There are no models available for this part yet.
Overview of KPDO-VPM-12-25-25-V-10 by Kelly Pneumatics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for KPDO-VPM-12-25-25-V-10 by Kelly Pneumatics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4949-KPDO-VPM-12-25-25-V-10-ND
|
DigiKey | Solenoid Valve 12 Volt 10-32 THD Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$22.0000 / $30.0000 | Buy Now |