Part Details for KPDO-VPM-12-25-40-V-M by Kelly Pneumatics Inc
Overview of KPDO-VPM-12-25-40-V-M by Kelly Pneumatics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for KPDO-VPM-12-25-40-V-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4949-KPDO-VPM-12-25-40-V-M-ND
|
DigiKey | Solenoid Valve 12V MANF Mount Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
260 In Stock |
|
$22.0000 / $30.0000 | Buy Now |