Part Details for KPDO-VPM-12-25-60-V-10 by Kelly Pneumatics Inc
Overview of KPDO-VPM-12-25-60-V-10 by Kelly Pneumatics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3784EUFD#PBF | Analog Devices | 60V PolyPhSync Boost Cntr | |
LTC3784HGN#TRPBF | Analog Devices | 60V PolyPhSync Boost Cntr | |
LTC3784MPUFD#TRPBF | Analog Devices | 60V PolyPhSync Boost Cntr |
Price & Stock for KPDO-VPM-12-25-60-V-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4949-KPDO-VPM-12-25-60-V-10-ND
|
DigiKey | Solenoid Valve 12 Volt 10-32 THD Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$22.0000 / $30.0000 | Buy Now |