Part Details for KPF4.1 by Schurter Electronic Components
Overview of KPF4.1 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for KPF4.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPF4.1
|
Avnet Americas | KPF MAIN FILTER 4A - Boxed Product (Development Kits) (Alt: KPF4.1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
KPF4.1
|
Avnet Americas | KPF MAIN FILTER 4A - Boxed Product (Development Kits) (Alt: KPF4.1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000000285232
|
Sager | Power Line Filters KPF MAIN FILTER 4A | 0 |
|
Buy Now | |
DISTI #
KPF4.1
|
Avnet Abacus | KPF MAIN FILTER 4A (Alt: KPF4.1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for KPF4.1
KPF4.1 CAD Models
KPF4.1 Part Data Attributes:
|
KPF4.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KPF4.1
Schurter Electronic Components
Mains Power Connector, 4A, 125/250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60601-1, UL 94V-0; UL 1283; UL 544, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 125/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |