Part Details for KPJ-4S-S by Kycon Inc
Overview of KPJ-4S-S by Kycon Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KPJ-4S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 437 |
|
$2.1132 / $5.1542 | Buy Now |
|
Quest Components | CONN,DC POWER JACK,4POS,SHIELDED,SNAP/LOCK | 33 |
|
$2.7000 / $5.4000 | Buy Now |
|
Quest Components | CONN,DC POWER JACK,4POS,SHIELDED,SNAP/LOCK | 349 |
|
$2.9913 / $6.9030 | Buy Now |
|
Quest Components | CONN,DC POWER JACK,4POS,SHIELDED,SNAP/LOCK | 75 |
|
$8.5725 / $13.9014 | Buy Now |
|
Quest Components | CONN,DC POWER JACK,4POS,SHIELDED,SNAP/LOCK | 68 |
|
$9.6755 / $11.7675 | Buy Now |
Part Details for KPJ-4S-S
KPJ-4S-S CAD Models
KPJ-4S-S Part Data Attributes
|
KPJ-4S-S
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KPJ-4S-S
Kycon Inc
Circular DC Power Connector, 20V, 7.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.591 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 7.5 A | |
Rated Voltage | 20 V | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER |