Part Details for KPJ100 by Klein Tools Inc
Overview of KPJ100 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPJ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J5440
|
Newark | Wire Pulling Grip, 11.5", 780Lb, Accessory Type:Flexible Eye Wire Mesh Pulling Grip, Product Range:- Rohs Compliant: Na |Klein Tools KPJ100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.9100 | Buy Now |
DISTI #
KPJ100-ND
|
DigiKey | JR DUTY GRIP FLEX 1"-1.24" 11.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$80.2300 | Buy Now |
DISTI #
247-KPJ100
|
Mouser Electronics | Cable Mounting & Accessories Junior Duty Flexible Eye Pulling Grips RoHS: Compliant | 0 |
|
$62.6000 / $78.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.5200 / $90.5600 | Buy Now |