Part Details for KPJXHT-4S by Kycon Inc
Overview of KPJXHT-4S by Kycon Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPJXHT-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KPJXHT-4S-ND
|
DigiKey | CONN JACK FMALE 4POS TIN SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5312 / $2.8400 | Buy Now |
DISTI #
806-KPJXHT-4S
|
Mouser Electronics | DC Power Connectors 4P HIGH TEMP R/A JACK RoHS: Compliant | 953 |
|
$1.4500 / $2.8000 | Buy Now |
DISTI #
000000000002653656
|
Sager | DC Power Connectors 4P HIGH TEMP R/A JACK Min Qty: 760 | 0 |
|
$2.2500 | Buy Now |
DISTI #
KPJXHT-4S
|
Toby Electronics | KPJXHT Kycon Shielded DC Power Socket High-Temp Material Min Qty: 760 Package Multiple: 190 Lead time: 1 Weeks, 3 Days | 0 |
|
$1.5463 / $2.2561 | Buy Now |
Part Details for KPJXHT-4S
KPJXHT-4S CAD Models
KPJXHT-4S Part Data Attributes:
|
KPJXHT-4S
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KPJXHT-4S
Kycon Inc
Circular DC Power Connector, 20V, 7.5A, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | STANDARD: 94V-0 | |
Body Breadth | 0.591 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 7.5 A | |
Reference Standard | CSA,CUL,UL | |
Termination Type | SOLDER |