Part Details for KPL200-1 by Klein Tools Inc
Overview of KPL200-1 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPL200-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J5457
|
Newark | Wire Pulling Grip, 18",1700Lb, Accessory Type:Flexible Eye Wire Mesh Pulling Grip, Product Range:- Rohs Compliant: Na |Klein Tools KPL200-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.8100 | Buy Now |
DISTI #
KPL200-1-ND
|
DigiKey | LIGHT DUTY GRIP FLEX 2-2.49" 18" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$155.2800 | Buy Now |
DISTI #
247-KPL200-1
|
Mouser Electronics | Cable Mounting & Accessories Light Duty Eye Pulling Grip 2 to 2.5-Inch RoHS: Compliant | 0 |
|
$127.0300 / $155.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$114.1500 | Buy Now |