Part Details for KPN500B1/8 by TE Connectivity
Overview of KPN500B1/8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPN500B1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B7812
|
Newark | Straight Knurled Pointer Knob, 3.2Mm, Shaft Type:Round Shaft, Shaft Diameter:3.2Mm, Knob Material:Aluminium, Knob/Dial Style:Straight Knurled With Bar Pointer And Indicator Line, Knob Diameter:12.7Mm, Product Range:- Rohs Compliant: No |Alcoswitch Te Connectivity KPN500B1/8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
14 In Stock |
|
$10.8600 / $36.2700 | Buy Now |
DISTI #
9-1437622-3
|
TTI | Knobs & Dials KPN500B1/8 Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 225 In Stock |
|
$11.5700 | Buy Now |
DISTI #
000000000000003973
|
Sager | Knobs & Dials BK KNRL W/ PNTR LINE | 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Rotary Switch Round Knob |
14 In Stock |
|
$10.8600 / $36.2700 | Buy Now |