Part Details for KPR1-101W by ABB Low Voltage Products and Systems
Overview of KPR1-101W by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPR1-101W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1906
|
Newark | Reset But W/O Shft Wht Flush |Abb KPR1-101W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $13.4700 | Buy Now |
DISTI #
71174892
|
RS | RESET BUT W/O SHFT WHT FLUSH | ABB KPR1-101W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3800 / $11.9800 | RFQ |
|
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - RESET PUSHBUTTO RoHS: Compliant | 0 |
|
$7.5500 / $10.0000 | Buy Now |
DISTI #
KPR1-101W
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, white, none, IP66, flat Min Qty: 1 | 0 |
|
$7.7300 / $8.8700 | RFQ |