Part Details for KPR2-105R by ABB Low Voltage Products and Systems
Overview of KPR2-105R by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1706ACPZ-1.05R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADT6501SRJZP105RL7 | Analog Devices | TRIP POINT TEMP SENSOR, + 105° | |
ADP1715ARMZ-1.05R7 | Analog Devices | 500mA Low Dropout Linear Regul |
Price & Stock for KPR2-105R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1915
|
Newark | Reset But, w/Oshft, red, extd, o |Abb KPR2-105R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 / $14.4100 | Buy Now |
DISTI #
71174900
|
RS | RESET BUT W/OSHFT RED EXTD O | ABB KPR2-105R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8600 / $11.3700 | RFQ |
|
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - RESET PUSHBUTTO RoHS: Compliant | 0 |
|
$8.0800 / $10.7000 | Buy Now |
DISTI #
KPR2-105R
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, none, IP66, prominent Min Qty: 1 | 10 |
|
$4.9300 | Buy Now |