Part Details for KPS150-2 by Klein Tools Inc
Overview of KPS150-2 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPS150-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J5474
|
Newark | Wire Pulling Grip, 25", 3280Lb, Accessory Type:Rotating Eye Wire Mesh Pulling Grip, Product Range:- Rohs Compliant: Na |Klein Tools KPS150-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.1700 | Buy Now |
DISTI #
KPS150-2-ND
|
DigiKey | HVY DUTY GRIP ROTATE 1.50"-1.99" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$280.6792 / $310.7500 | Buy Now |
DISTI #
247-KPS150-2
|
Mouser Electronics | Cable Mounting & Accessories Rotating Eye Pulling Grip for 1.5 to 1.99-Inch Med RoHS: Compliant | 0 |
|
$280.6400 / $310.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$243.1600 | Buy Now |