Part Details for KPS28050ETLD by Cosmo Electronics
Overview of KPS28050ETLD by Cosmo Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPS28050ETLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 3.75kV 50mA 300mV@2mA,10mA 1 6V 1.1V AC,DC SOP-4-1.27mm Optocouplers - Phototransistor Output ROHS | 2960 |
|
$0.1318 / $0.2785 | Buy Now |
Part Details for KPS28050ETLD
KPS28050ETLD CAD Models
KPS28050ETLD Part Data Attributes:
|
KPS28050ETLD
Cosmo Electronics
Buy Now
Datasheet
|
Compare Parts:
KPS28050ETLD
Cosmo Electronics
Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COSMO ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.16 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |