Part Details for KPS400KB-RD-100RL0 by Vitrohm Portuguesa LDA
Overview of KPS400KB-RD-100RL0 by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPS400KB-RD-100RL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPS400KB-RD-100RL0
|
Avnet Abacus | Resistor, 100 Ohm, � 10%, 4 W, Radial Leaded, Wirewound, Power (Alt: KPS400KB-RD-100RL0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPS400KB-RD-100RL0
KPS400KB-RD-100RL0 CAD Models
KPS400KB-RD-100RL0 Part Data Attributes
|
KPS400KB-RD-100RL0
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KPS400KB-RD-100RL0
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Spacing | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 23.3 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,60 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 20 V |