Part Details for KPS500JB-RD-510RS0 by Vitrohm Portuguesa LDA
Overview of KPS500JB-RD-510RS0 by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPS500JB-RD-510RS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7712
|
Newark | Resistor, 510R, 5%, 5W, Radial Rohs Compliant: Yes |Vitrohm KPS500JB-RD-510RS0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2580 / $0.8040 | Buy Now |
DISTI #
KPS500JB-RD-510RS0
|
Avnet Abacus | Resistor, 510 Ohm, � 5%, 5 W, Radial Leaded, Wirewound, Power (Alt: KPS500JB-RD-510RS0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |