Part Details for KPS650KB-RD-22KS0 by Vitrohm Portuguesa LDA
Overview of KPS650KB-RD-22KS0 by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPS650KB-RD-22KS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4884
|
Newark | Kps650Kb-Rd-22Ks0 |Vitrohm KPS650KB-RD-22KS0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 / $1.4700 | Buy Now |
DISTI #
KPS650KB-RD-22KS0
|
Avnet Abacus | Resistor, 22 kOhm, � 10%, 6.5 W, Radial Leaded, Wirewound, Power (Alt: KPS650KB-RD-22KS0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPS650KB-RD-22KS0
KPS650KB-RD-22KS0 CAD Models
KPS650KB-RD-22KS0 Part Data Attributes
|
KPS650KB-RD-22KS0
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KPS650KB-RD-22KS0
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 6.5W, 22000ohm, 378.1534V, 10% +/-Tol, 10ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Lead Spacing | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 33.4 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 6.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 378.1534 V |