Part Details for KPSE00A2255PW by ITT Interconnect Solutions
Overview of KPSE00A2255PW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE00A2255PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE00A22-55PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: KPSE00A22-55PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE00A22-55PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: KPSE00A22-55PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE00A22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: CAN KPSE00A22-55P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 18 Factory Stock |
|
$107.8812 / $178.1754 | Buy Now |
DISTI #
77622330
|
Verical | Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$106.5522 / $118.9056 | Buy Now |
Part Details for KPSE00A2255PW
KPSE00A2255PW CAD Models
KPSE00A2255PW Part Data Attributes
|
KPSE00A2255PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00A2255PW
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 30 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |