Part Details for KPSE00B22-21SW by ITT Interconnect Solutions
Overview of KPSE00B22-21SW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE00B22-21SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE00B22-21SW-ND
|
DigiKey | CONN RCPT FMALE 21POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
584 In Stock |
|
$52.0600 / $60.0600 | Buy Now |
DISTI #
CAN KPSE00B22-21S
|
Avnet Americas | Connector MIL-C-26482 Circular Socket 21 Position Crimp Straight Wall Mount 21 Terminal 1 Port - Bulk (Alt: CAN KPSE00B22-21S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 584 Factory Stock |
|
RFQ | |
DISTI #
695-KPSE00B22-21SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 SKT RECP | 0 |
|
$66.2300 / $77.8800 | Order Now |
DISTI #
70873036
|
RS | Circular Connector, 21C 21 # 16 Socket, Receptacle, KPSE Series | ITT Cannon KPSE00B22-21SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.3900 / $93.7700 | RFQ |
DISTI #
CAN KPSE00B22-21S
|
Avnet Americas | Connector MIL-C-26482 Circular Socket 21 Position Crimp Straight Wall Mount 21 Terminal 1 Port - Bulk (Alt: CAN KPSE00B22-21S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 584 Factory Stock |
|
RFQ | |
DISTI #
1598878
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, 21WAY, SIZE 22 RoHS: Not Compliant Min Qty: 1 Container: Each | 701 |
|
$97.2836 / $102.4465 | Buy Now |
DISTI #
1598878
|
Farnell | CONNECTOR, CIRCULAR, 21WAY, SIZE 22 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1285 |
|
$163.7919 | Buy Now |