Part Details for KPSE00E12-10S by ITT Interconnect Solutions
Overview of KPSE00E12-10S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for KPSE00E12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-KPSE00E12-10S-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
61 In Stock |
|
$44.0100 / $58.2000 | Buy Now |
DISTI #
KPSE00E12-10S-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPSE00E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: KPSE00E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4625 / $54.8155 | Buy Now |
DISTI #
KPT KPSE00E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: KPT KPSE00E12-10S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE00E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: KPSE00E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE00E1210S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$40.9900 / $43.3800 | Order Now |
DISTI #
71812727
|
RS | Connector,26482,Series I,12Socket,10 contacts size 20 | ITT Cannon KPSE00E12-10S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$63.3000 | RFQ |
DISTI #
ITTKPSE00E12-10S
|
Heilind Electronics | KPSE00E12-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.1500 / $53.3600 | Buy Now | |
|
Quest Components | 5 |
|
$21.5150 | Buy Now |
Part Details for KPSE00E12-10S
KPSE00E12-10S CAD Models
KPSE00E12-10S Part Data Attributes
|
KPSE00E12-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00E12-10S
ITT Interconnect Solutions
KPSE00E12-10S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |