Part Details for KPSE00F14-12S by ITT Interconnect Solutions
Overview of KPSE00F14-12S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for KPSE00F14-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE00F14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: KPSE00F14-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9375 / $78.8470 | Buy Now |
DISTI #
KPSE00F14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: KPSE00F14-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE00F1412S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 12C 8#20 4#16 SKT RECP RoHS: Not Compliant | 0 |
|
$64.5600 | Order Now |
DISTI #
ITTKPSE00F14-12S
|
Heilind Electronics | KPSE00F14-12S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$52.2100 / $106.5500 | Buy Now | |
DISTI #
ITTKPSE00F14-12S
|
Interstate Connecting Components | KPSE00F14-12S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$52.2100 / $106.5500 | Buy Now |
Part Details for KPSE00F14-12S
KPSE00F14-12S CAD Models
KPSE00F14-12S Part Data Attributes
|
KPSE00F14-12S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00F14-12S
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 14-12 |