There are no models available for this part yet.
Overview of KPSE00F14-15S-F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for KPSE00F14-15S-F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE00F14-15S-F0
|
Avnet Americas | - Bulk (Alt: KPSE00F14-15S-F0) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1125 / $63.7510 | Buy Now | |
DISTI #
ITTKPSE00F14-15S-F0
|
Heilind Electronics | KPSE00F14-15S-F0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$42.2100 / $86.1500 | Buy Now | |||
DISTI #
ITTKPSE00F14-15S-F0
|
Interstate Connecting Components | KPSE00F14-15S-F0 | 0 |
|
Buy Now | ||
DISTI #
KPSE00F14-15S-F0
|
PEI Genesis | KPSE 15C 14#20 1#16 SKT RECP Min Qty: 1 | 1064 |
|
$26.7100 / $44.5100 | Buy Now | |
Master Electronics | 0 |
|
$42.2100 / $86.1500 | Buy Now |
CAD Models for KPSE00F14-15S-F0 by ITT Interconnect Solutions
Part Data Attributes for KPSE00F14-15S-F0 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
14,1
|
Contact Sizes
|
20,16
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Unique Insert Number
|
14-15
|