Part Details for KPSE00F20-16S-F0 by ITT Interconnect Solutions
Overview of KPSE00F20-16S-F0 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for KPSE00F20-16S-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE00F20-16S-F0
|
Avnet Americas | - Bulk (Alt: KPSE00F20-16S-F0) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2375 / $85.1740 | Buy Now |
DISTI #
ITTKPSE00F20-16S-F0
|
Heilind Electronics | KPSE00F20-16S-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$56.4000 / $115.1000 | Buy Now | |
DISTI #
ITTKPSE00F20-16S-F0
|
Interstate Connecting Components | KPSE00F20-16S-F0 | 0 |
|
Buy Now | |
DISTI #
KPSE00F20-16S-F0
|
PEI Genesis | KPSE 16C 16#16 SKT RECP Min Qty: 1 | 67 |
|
$26.0900 / $38.1300 | Buy Now |
|
Master Electronics | 0 |
|
$56.4000 / $115.1000 | Buy Now |
Part Details for KPSE00F20-16S-F0
KPSE00F20-16S-F0 CAD Models
KPSE00F20-16S-F0 Part Data Attributes
|
KPSE00F20-16S-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00F20-16S-F0
ITT Interconnect Solutions
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |