Part Details for KPSE00F22-21PW by ITT Interconnect Solutions
Overview of KPSE00F22-21PW by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for KPSE00F22-21PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE00F22-21PW-ND
|
DigiKey | CONN RCPT MALE 21POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
230 In Stock |
|
$37.1300 / $42.8500 | Buy Now |
DISTI #
KPSE00F22-21PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: KPSE00F22-21PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7500 / $107.3555 | Buy Now |
DISTI #
KPSE00F22-21PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: KPSE00F22-21PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE00F22-21P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: CAN KPSE00F22-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 727 Factory Stock |
|
$40.9562 / $74.6697 | Buy Now |
DISTI #
965-KPSE00F2221PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 PIN RECP RoHS: Not Compliant | 0 |
|
$87.9100 | Order Now |
DISTI #
ITTKPSE00F22-21PW
|
Heilind Electronics | KPSE00F22-21PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$71.0900 / $189.7100 | Buy Now | |
DISTI #
KPSE00F22-21PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: KPSE00F22-21PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7500 / $107.3555 | Buy Now |
DISTI #
KPSE00F22-21PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: KPSE00F22-21PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE00F22-21P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: CAN KPSE00F22-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 727 Factory Stock |
|
$40.9562 / $74.6697 | Buy Now |
Part Details for KPSE00F22-21PW
KPSE00F22-21PW CAD Models
KPSE00F22-21PW Part Data Attributes:
|
KPSE00F22-21PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00F22-21PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE00; No. of Contacts:21; Connector Shell Size:22; Connecting Termination:Crimp; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 16 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | 22-21 |