There are no models available for this part yet.
Overview of KPSE01E14-19S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for KPSE01E14-19S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ3413
|
Newark | Connector Circular Cable Plug 19Ct Socket |Itt Cannon KPSE01E14-19S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7900 / $106.9700 | Buy Now | |
DISTI #
37P7333
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE01E14-19S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3400 / $56.4200 | Buy Now | |
DISTI #
KPSE01E14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE01E14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2500 / $64.0285 | Buy Now | |
DISTI #
KPSE01E14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE01E14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-KPSE01E1419S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$47.8800 / $50.6800 | Order Now | |
DISTI #
71813236
|
RS | Connector,26482,Series I,14Socket,19 contacts size 20 | ITT Cannon KPSE01E14-19S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9500 | RFQ | |
DISTI #
ITTKPSE01E14-19S
|
Heilind Electronics | KPSE01E14-19S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$32.0000 / $65.3000 | Buy Now | |||
DISTI #
65611769
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$107.6114 | Buy Now | |
DISTI #
ITTKPSE01E14-19S
|
Interstate Connecting Components | KPSE01E14-19S | 0 |
|
Buy Now |
CAD Models for KPSE01E14-19S by ITT Interconnect Solutions
Part Data Attributes for KPSE01E14-19S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
19
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
14-19
|